Reference Only

06R155BU

Obsolete
Resettable Fuses - PPTC PTC 6V 1.55A POLY RADIAL LEADS

Manufacturer:

Mfr Part:
06R155BU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesUSBR
Mounting StylePCB Mount
Termination StyleRadial
Hold Current1.55 A
Maximum Voltage6 V
Trip Current2.7 A
Current Rating - Max40 A
Resistance100 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.1 mm
PackagingBulk
Diameter6.9 mm
Height3 mm
Length11.7 mm
Pd - Power Dissipation600 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypePolyFuse Resettable PTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?