0695040.PXPS-HT Littelfuse

0695040.PXPS-HT

Automotive Fuses

Manufacturer:

Mfr Part:
0695040.PXPS-HT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupMCASE
ProductCartridge Box Fuses
Current Rating40 A
Voltage Rating DC32 VDC
Interrupt Rating1 kA
Melting I2t2500 A2 sec
Mounting StyleHolder
Termination StyleCartridge Box Socket
Fuse TypeTime Delay / Slow Blow
ColorGreen
Indicator StyleElement Window
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series695
Height17.5 mm
Length10.7 mm
SubcategoryFuses
TradenameMCASE+
TypeSlotted MCASE Fuse
Voltage Drop125 mV
Width9.7 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?