Reference Only

0695025.PX4

Automotive Fuses 32V 25A Mcase

Manufacturer:

Mfr Part:
0695025.PX4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
ProductFuse Kits
Current Rating25 A
Termination StyleCartridge Box Socket
Series695
PackagingBulk
Product TypeAutomotive Fuses
SubcategoryFuses
TradenameMCASE
TypeCartridge Style Female

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?