Reference Only

0688030.MAT4P

Cartridge Fuses 30A 70VDC PT 6X25 Fuse.

Manufacturer:

Mfr Part:
0688030.MAT4P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series688
ProductCeramic Fuses
Current Rating30 A
Fuse TypeMedium / Normal Blow
Fuse Size / Group6 mm x 25 mm
Voltage Rating AC250 VAC
Voltage Rating DC70 VDC
Interrupt Rating2.5 kA
Mounting StyleHolder / Clip
Termination StyleClip
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingAmmo Pack
Resistance2.1 mOhms
Body StyleCylindrical
Diameter6.3 mm
Indicator StyleWithout Indicator
Length25.2 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$6.11$6,110.00
Need more?