Reference Only
0688010.MXP
Cartridge Fuses 70VDC 10A 6x25 Fuse.
Datasheet
0688010.MXP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cartridge Fuses | |
| Series | 239 | |
| Product | Ceramic Fuses | |
| Current Rating | 10 A | |
| Fuse Type | Medium / Normal Blow | |
| Fuse Size / Group | 6 mm x 25 mm | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 70 VDC | |
| Interrupt Rating | 2.5 kA | |
| Melting I2t | 570 A2 sec | |
| Mounting Style | Holder / Clip | |
| Termination Style | Clip | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance | 10 mOhms | |
| Packaging | Bulk | |
| Body Style | Cylindrical | |
| Diameter | 6.3 mm | |
| Indicator Style | Without Indicator | |
| Length | 25.2 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.09 | $5,090.00 |
Need more?