Reference Only

066301.6HXLL

Obsolete
Fuses with Leads - Through Hole Slo-Blo LT-5

Manufacturer:

Mfr Part:
066301.6HXLL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series663
ProductPCB Mount Fuses
Current Rating1.6 A
Voltage Rating AC250 VAC
Fuse TypeTime Delay / Slow Blow
Body StyleLeaded Fuses
Interrupt Rating35 A
Termination StyleRadial
Fuse Size / GroupLT-5
Diameter8.5 mm
Indicator StyleWithout Indicator
Length8.45 mm
Product TypePCB Mount Fuse
SubcategoryFuses
TradenameLT-5
TypeSpecialty Fuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?