Reference Only
057190200
Switch Hardware INSERT D-SERIES
Datasheet
057190200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Panel Blank | |
| Designed for | D Series | |
| Series | 057 | |
| Packaging | Bulk | |
| Color | Black | |
| Length | 20.88 mm | |
| Material | Zinc Nylon 6/6 | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 14.96 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?