Reference Only

0526050.ZXISOP

Cartridge Fuses 500V 50A Bolt-Down RoHS.

Manufacturer:

Mfr Part:
0526050.ZXISOP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series526
ProductGlass Fuses
Current Rating50 A
Fuse TypeFast Blow
Voltage Rating AC500 VAC
Voltage Rating DC500 VDC
Interrupt Rating10 kA
Melting I2t3850 A2 sec
Mounting StyleStud
Termination StyleBolt Down
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance1.4 uOhms
PackagingTray
Body StyleCylindrical
Diameter11.43 mm
Length35.2 mm
SubcategoryFuses
TypeCartridge Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.53$6,612.00
Need more?