Reference Only

0525030.MXP

Cartridge Fuses .

Manufacturer:

Mfr Part:
0525030.MXP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series525
ProductCeramic Fuses
Current Rating30 A
Fuse TypeMedium / Normal Blow
Fuse Size / Group3AB (6.3 mm x 32 mm)
Voltage Rating DC450 VDC
Interrupt Rating10 A
Mounting StyleHolder / Clip
Termination StyleBolt Down
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingBulk
Body StyleCylindrical
Length31.75 mm
Product TypeCeramic Fuse
SubcategoryFuses
TypeCartridge

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$5.31$5,310.00
Need more?