Reference Only
0525020.MXP
Cartridge Fuses 20A 450VDC 3AB AEC-Q200.
Datasheet
0525020.MXP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Cartridge Fuses | |
| Series | 525 | |
| Product | Ceramic Fuses | |
| Current Rating | 20 A | |
| Fuse Type | Medium / Normal Blow | |
| Fuse Size / Group | 3AB (6.3 mm x 32 mm) | |
| Voltage Rating DC | 450 VDC | |
| Interrupt Rating | 10 A | |
| Mounting Style | Holder / Clip | |
| Termination Style | Bolt Down | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Body Style | Cylindrical | |
| Length | 31.75 mm | |
| Product Type | Ceramic Fuse | |
| Subcategory | Fuses | |
| Type | Cartridge |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.94 | $4,940.00 |
Need more?