Reference Only

052103.5MAT1L

Fuses with Leads - Through Hole .

Manufacturer:

Mfr Part:
052103.5MAT1L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series521
ProductPCB Mount Fuses
Current Rating3.5 A
Fuse TypeFast Blow
Body StyleLeaded Fuses
Voltage Rating DC75 VDC
Termination StyleAxial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingAmmo Pack
Diameter3.42 mm
Length8 mm
Product TypeSMD Fuses
SubcategoryFuses
TypeFast-Acting Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.71$710.00
Need more?