Reference Only

05143.15MXEP

Cartridge Fuses 3.15A 500VAC 3AB CARTRIDGE W/LEADS.

Manufacturer:

Mfr Part:
05143.15MXEP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCartridge Fuses
Series514
ProductCeramic Fuses
Current Rating3.15 A
Fuse TypeMedium / Normal Blow
Fuse Size / Group3AB (6.3 mm x 32 mm)
Voltage Rating AC500 VAC
Interrupt Rating5 kA
Mounting StyleBoard Mount
Termination StyleAxial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance76 mOhms
Body StyleCylindrical Leaded
Indicator StyleWithout Indicator
Length32.72 mm
SubcategoryFuses
TypeCartridge
Width6.985 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$4.06$4,060.00
Need more?