Reference Only

0501020.WRS

Surface Mount Fuses 32V 20A 1206 Low Profile.

Manufacturer:

Mfr Part:
0501020.WRS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series501
ProductSurface Mount Ceramic Fuses
Fuse TypeFast Blow
Current Rating20 A
Voltage Rating DC32 VDC
Interrupt Rating150 A
Fuse Size / Group1206 (3216 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Resistance1.94 mOhms
Height0.502 mm
Length3.2 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameSlimLine
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.681$2,043.00
Need more?