Reference Only

04981038-BP

Fuse Holder 32V Bolt-Down Fuse Holder - Blister Pack

Manufacturer:

Mfr Part:
04981038-BP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series498
ProductFuse Holders
Fuse Size / GroupMIDI
TypeBolt-Down
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating200 A
Voltage Rating58 VDC
Termination StyleThreaded Stud
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
ColorBlack
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?