Reference Only

0498100.MXM6

Automotive Fuses MIDI 100A W/ M6 Holes.

Manufacturer:

Mfr Part:
0498100.MXM6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupMIDI
ProductBolt Down Fuses
Current Rating100 A
Voltage Rating DC32 VDC
Interrupt Rating1 kA
Mounting StyleStud
Termination StyleBolt Down
Fuse TypeMedium / Normal Blow
ColorBlue
Indicator StyleElement Window
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series498
PackagingBulk
Height8.3 mm
Length41 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TradenameMIDI
TypeMidi Fuse
Width12 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.55$1,550.00
$1.44$4,320.00
Need more?