Reference Only

04980933ZXT

Fuse Holder 200A 6-58Vdc 5Nm.

Manufacturer:

Mfr Part:
04980933ZXT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesMDB
ProductFuse Holders
Fuse Size / GroupMIDI
TypePower Distribution
Mounting StylePanel Mount
Number of Poles3 Pole
Current Rating200 A
Voltage Rating6 VDC to 58 VDC
Termination StyleScrew
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
ColorBlack
Product TypeFuse Holders
SubcategoryFuses
TradenameMIDI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.52$804.48
$28.96$1,390.08
$27.39$3,286.80
$25.23$6,660.72
Need more?