Reference Only

0496175.Z

Automotive Fuses 175A Cable Pro.

Manufacturer:

Mfr Part:
0496175.Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupCablepro
ProductSpecialty Fuses
Current Rating175 A
Voltage Rating DC32 VDC
Interrupt Rating2 kA
Mounting StyleCable
Termination StyleWire
Fuse TypeTime Delay / Slow Blow
Indicator StyleWithout Indicator
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series496
PackagingBulk
Resistance105.4 Ohms
Length43.7 mm
Product TypeSpecial Purpose Fuse
SubcategoryFuses
TypeCable Fuse In Line
Width16.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$54.20$2,710.00
$51.57$5,157.00
Need more?