Reference Only

0495020.TXA

Automotive Fuses 32V 20A.

Manufacturer:

Mfr Part:
0495020.TXA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryAutomotive Fuses
Fuse Size / GroupJCASE 495
ProductCartridge Box Fuses
Current Rating20 A
Voltage Rating DC32 VDC
Interrupt Rating1 kA
Mounting StyleHolder
Termination StyleCartridge Box Socket
Fuse TypeMedium / Normal Blow
ColorBlue
Indicator StyleElement Window
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series495
PackagingBulk
Resistance4.29 mOhms
Height27 mm
Length14.1 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TradenameJCASE
TypeJCase Cartridge Fuse
Width12 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.56$75.60
$5.81$290.50
$4.94$494.00
$4.65$1,162.50
$4.21$2,105.00
$4.15$4,150.00
Need more?