Reference Only

04941.75NR

Surface Mount Fuses 32V 1.75A Case 0603 Protector Slim.

Manufacturer:

Mfr Part:
04941.75NR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series494
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating1.75 A
Voltage Rating DC32 VDC
Interrupt Rating35 A
Fuse Size / Group0603 (1608 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 90 C
PackagingReel
Resistance40.5 mOhms
Height0.305 mm
Length1.6 mm
Product TypeSMD Fuses
SubcategoryFuses
Width0.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.545$2,725.00
Need more?