Reference Only

0494004.NR

Surface Mount Fuses 32V 4A Case 0603 Protector Slim.

Manufacturer:

Mfr Part:
0494004.NR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series494
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating4 A
Voltage Rating AC32 VAC
Voltage Rating DC32 VDC
Interrupt Rating35 A, 35 A
Fuse Size / Group0603 (1608 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 90 C
PackagingReel
Resistance13 mOhms
Height0.305 mm
Length1.6 mm
Product TypeSMD Fuses
SubcategoryFuses
Width0.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.545$2,725.00
Need more?