Reference Only

04820010ZXBFH

Fuse Holder ACS ALARM HLDR PCB MT L/T 10 POLE.

Manufacturer:

Mfr Part:
04820010ZXBFH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series482
ProductFuse Holders
Fuse Size / Group481
TypeAlarm Indicating
Mounting StylePCB Mount
Number of Poles10 Pole
Current Rating15 A
Voltage Rating125 VAC/DC
Termination StylePC Pin
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.68$686.80
$56.82$2,841.00
$54.46$5,446.00
Need more?