Reference Only

048102.5VXL

Industrial & Electrical Fuses 125V 2.5A With lens.

Manufacturer:

Mfr Part:
048102.5VXL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
Series481
ProductSpecialty Fuses
Current Rating2.5 A
Voltage Rating AC125 VAC
Fuse TypeFast Blow
Voltage Rating DC125 VDC
Interrupt Rating300 A
Body StyleFlat Body Blade Fuses
Mounting StyleSnap In
Termination StyleQuick Connect
Indicator StyleColor Coded Indicator Flag
PackagingBulk
Resistance93 mOhms
Height8 mm
Length22.9 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeAlarm Indicating Fuse
SubcategoryFuses
TypeAlarm Telecom Indicating Fuse
Width19.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.34$111.70
$21.51$215.10
$16.55$827.50
$14.06$1,406.00
$13.24$3,310.00
$12.00$6,000.00
$11.81$11,810.00
Need more?