Reference Only

0481002.HXM

Industrial & Electrical Fuses 125V 2A ALARM IND W/MARK.

Manufacturer:

Mfr Part:
0481002.HXM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
Series481
ProductSpecialty Fuses
Current Rating2 A
Voltage Rating AC125 VAC
Fuse TypeFast Blow
Voltage Rating DC125 VDC
Body StyleFlat Body Blade Fuses
Mounting StyleSnap In
Termination StyleQuick Connect
Indicator StyleColor Coded Indicator Flag
PackagingBulk
Height8 mm
Length22.9 mm
Product TypeAlarm Indicating Fuse
SubcategoryFuses
TypeAlarm Telecom Indicating Fuse
Width19.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.42$342.00
$3.32$996.00
$2.90$1,450.00
Need more?