Reference Only

0481001.

Obsolete
Industrial & Electrical Fuses 1 AMP 125V

Manufacturer:

Mfr Part:
0481001.

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductTelecom Fuses
Current Rating1 A
Voltage Rating AC125 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC125 VDC
Interrupt Rating300 A
Body StyleFlat Body Blade Fuses
Mounting StyleSnap In
Termination StyleQuick Connect
Indicator StyleColor Coded Indicator
Resistance665 mOhms
Series481
Height8 mm
Length22.9 mm
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 55 C
SubcategoryFuses
Width19.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?