Reference Only

0477012.MXEP

Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 12A.

Manufacturer:

Mfr Part:
0477012.MXEP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series477
Current Rating12 A
Voltage Rating AC500 VAC
Fuse TypeTime Delay / Slow Blow
Body StyleLeaded Fuses
Voltage Rating DC400 VDC
Interrupt Rating500 A
Termination StyleAxial
Fuse Size / Group5 mm x 20 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance4.73 Ohms
PackagingBulk
Diameter5.8 mm
Indicator StyleWithout Indicator
Length22.5 mm
Product TypeAxial Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.71$1,710.00
Need more?