0473.750HAT1L Littelfuse

0473.750HAT1L

Fuses with Leads - Through Hole 125V .750A PICO II Slo-Blo.

Manufacturer:

Mfr Part:
0473.750HAT1L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series473
ProductPCB Mount Fuses
Current Rating750 mA
Voltage Rating AC125 VAC
Fuse TypeTime Delay / Slow Blow
Body StyleLeaded Fuses
Voltage Rating DC125 VDC
Termination StyleAxial
Fuse Size / GroupPICO II
PackagingAmmo Pack
Diameter3.43 mm
Length62.7 mm
Product TypeAxial Lead and Cartridge Fuse
SubcategoryFuses
TradenamePICO2 Slo-Blo
TypeSpecialty Fuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.59$159.00
$1.45$725.00
$1.37$1,370.00
$1.32$3,300.00
Need more?