Reference Only

0473.375VXL

Fuses with Leads - Through Hole 125V .375A PICO II Slo-Blo.

Manufacturer:

Mfr Part:
0473.375VXL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuses with Leads - Through Hole
Series473
ProductPCB Mount Fuses
Current Rating375 mA
Voltage Rating AC125 VAC
Fuse TypeTime Delay / Slow Blow
Body StyleLeaded Fuses
Voltage Rating DC125 VDC
Interrupt Rating50 A, 50 A
Termination StyleAxial
Fuse Size / GroupPICO II
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Resistance1.755 Ohms
PackagingBulk
Diameter3.43 mm
Indicator StyleWithout Indicator
Length7.11 mm
Product TypeAxial Fuse
SubcategoryFuses
TradenamePICO2 Slo-Blo
TypeAxial Lead Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.36$41.80
$8.25$412.50
$8.01$801.00
$7.89$1,972.50
$7.73$3,865.00
$7.59$7,590.00
Need more?