0467001. Littelfuse

0467001.

Obsolete
Surface Mount Fuses 1A 32V VFA

Manufacturer:

Mfr Part:
0467001.

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series467
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating1 A
Voltage Rating AC32 VAC
Voltage Rating DC32 VDC
Interrupt Rating50 A
Melting I2t0.0212 A2 sec
Fuse Size / Group0603 (1608 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 90 C
Resistance71 mOhms
PackagingCut Tape
Height0.305 mm
Length1.6 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameSlimLine
Width0.813 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Cut Tape

Pricing not available for this package type
Need pricing?