Reference Only
04651.25DR
Surface Mount Fuses 250VAC 1.25A .083ohms 465 NANO2.
Datasheet
04651.25DR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Surface Mount Fuses | |
| Series | 465 | |
| Product | Surface Mount Fuses | |
| Fuse Type | Time Delay / Slow Blow | |
| Current Rating | 1.25 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 250 VDC | |
| Interrupt Rating | 100 A | |
| Fuse Size / Group | NANO | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Resistance | 83 mOhms | |
| Height | 5.6 mm | |
| Length | 12.1 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Tradename | NANO2 | |
| Width | 4.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.90 | $1,350.00 |
Need more?