Reference Only

0460003.ER

Surface Mount Fuses 125V 3A Slo-Blo.

Manufacturer:

Mfr Part:
0460003.ER

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series460
ProductSurface Mount Fuses
Fuse TypeTime Delay / Slow Blow
Current Rating3 A
Voltage Rating AC125 VAC
Voltage Rating DC125 VDC
Interrupt Rating50 A
Fuse Size / GroupPICO
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance38 mOhms
Height3.05 mm
Length7.24 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenamePICO
Width4.32 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.74$4,350.00
Need more?