Reference Only

0456040.DRSD

Surface Mount Fuses 40A 125V HI CURRENT.

Manufacturer:

Mfr Part:
0456040.DRSD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series456SD
ProductSurface Mount Ceramic Fuses
Fuse TypeFast Blow
Current Rating40 A
Voltage Rating AC125 VAC
Voltage Rating DC75 VDC
Interrupt Rating100 A, 600 A
Fuse Size / Group12.2 mm x 4.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance1.3 mOhms
Height4.445 mm
Length12.5 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameNANO2
TypeSurface Mount Fuse
Width4.445 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.13$4,695.00
Need more?