Reference Only

0456020.ERG

Surface Mount Fuses FUSE 125V V/FA NANO2 W/ Au Caps RoHS 20A

Manufacturer:

Mfr Part:
0456020.ERG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series456
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating20 A
Voltage Rating DC100 VDC
Interrupt Rating100 A, 300 A, 300 A, 500 A, 1 kA
Fuse Size / GroupNANO
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance2.3 mOhms
Height3.12 mm
Length10.1 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameNANO2
Width3.12 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?