Reference Only

0453.800NR

Surface Mount Fuses 125VAC 0.8A .1355ohms 453 NANO2.

Manufacturer:

Mfr Part:
0453.800NR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series453
ProductSurface Mount Ceramic Fuses
Fuse TypeFast Blow
Current Rating800 mA
Voltage Rating AC125 VAC
Fuse Size / Group2410 (6125 metric)
PackagingReel
Height2.69 mm
Length6.1 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameNANO2
Width2.69 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.96$4,800.00
Need more?