Reference Only

045206.3NRL

Surface Mount Fuses 6.3A.

Manufacturer:

Mfr Part:
045206.3NRL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series452
ProductSurface Mount Fuses
Fuse TypeTime Delay / Slow Blow
Voltage Rating DC75 VDC
Interrupt Rating50 A, 50 A, 100 A
Fuse Size / GroupNANO
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance12.3 mOhms
Height2.69 mm
Length6.1 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameNANO2
Width2.69 mm

Export and Environmental Classification

AttributeDescription
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$1.64$8,200.00
Need more?