Reference Only

0452007.MRSN

Surface Mount Fuses 72VAC 7A .0105ohms 452 NANO2.

Manufacturer:

Mfr Part:
0452007.MRSN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series452
ProductSurface Mount Ceramic Fuses
Fuse TypeTime Delay / Slow Blow
Current Rating7 A
Voltage Rating AC72 VAC
Voltage Rating DC60 VDC
Interrupt Rating50 A, 50 A
Fuse Size / Group6.1 mm x 2.69 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance10.5 mOhms
Product TypeSMD Fuses
SubcategoryFuses
TradenameNANO2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.14$1,140.00
Need more?