Reference Only

0452004.NRL

Surface Mount Fuses 125VAC 4A .0186ohms 452 NANO2.

Manufacturer:

Mfr Part:
0452004.NRL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series452
ProductSurface Mount Fuses
Fuse TypeTime Delay / Slow Blow
Current Rating4 A
Voltage Rating AC125 VAC
Voltage Rating DC125 VDC
Fuse Size / GroupNANO
PackagingReel
Height2.69 mm
Length6.1 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameNANO2
Width2.69 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.21$6,050.00
Need more?