Reference Only

0451.750NR

Obsolete
Surface Mount Fuses 125VAC 0.75A .1444ohms 451 NANO2

Manufacturer:

Mfr Part:
0451.750NR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series451
ProductSurface Mount Ceramic Fuses
Fuse TypeFast Blow
Current Rating750 mA
Voltage Rating AC125 VAC
Voltage Rating DC125 VDC
Interrupt Rating300 A
Fuse Size / GroupNANO
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance144.4 mOhms
Height2.69 mm
Length6.1 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameNANO2
TypeFast Acting Ceramic Fuse
Width2.69 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?