Reference Only

0448.400MR

Obsolete
Surface Mount Fuses 125VAC 0.4A .4895ohms 448 NANO2

Manufacturer:

Mfr Part:
0448.400MR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series448
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating400 mA
Voltage Rating AC125 VAC
Voltage Rating DC125 VDC
Interrupt Rating50 A, 50 A
Fuse Size / Group6.1 mm x 2.69 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance489.5 mOhms
Height2.69 mm
Length6.1 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameNANO2
Width2.69 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?