Reference Only

0446005.ZR

Surface Mount Fuses 350V 5A

Manufacturer:

Mfr Part:
0446005.ZR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series446
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating5 A
Voltage Rating AC350 VAC
Interrupt Rating100 A
Fuse Size / GroupEBF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance110 mOhms
Height3.81 mm
Length10.92 mm
Moisture SensitiveYes
Product TypeSMD Fuses
SubcategoryFuses
Width8.76 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?