Reference Only

044103.5WRA

Surface Mount Fuses FUSE 32V HIGH I2T 0603 3.5A AEC-Q200.

Manufacturer:

Mfr Part:
044103.5WRA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series441A
ProductSurface Mount Ceramic Fuses
Fuse TypeMedium / Normal Blow
Current Rating3.5 A
Voltage Rating DC32 VDC
Interrupt Rating50 A
Fuse Size / Group0603 (1508 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
PackagingReel
Resistance11.7 mOhms
Height0.502 mm
Length1.54 mm
Product TypeSMD Fuses
SubcategoryFuses
TypeHigh I2t Fuse
Width0.85 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.79$2,370.00
Need more?