Reference Only
0440.375WRA
Surface Mount Fuses .
Datasheet
0440.375WRA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Surface Mount Fuses | |
| Series | 440 | |
| Product | Surface Mount Ceramic Fuses | |
| Fuse Type | Fast Blow | |
| Fuse Size / Group | 1206 (3216 metric) | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Height | 0.83 mm | |
| Length | 3.2 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Width | 1.63 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.737 | $2,211.00 |
Need more?