Reference Only

043802.5WR

Surface Mount Fuses 32V FA 0603 2.5A.

Manufacturer:

Mfr Part:
043802.5WR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series438
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating2.5 A
Voltage Rating AC32 VAC
Voltage Rating DC32 VDC
Interrupt Rating50 A
Fuse Size / Group0603 (1608 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Resistance32.4 mOhms
Height0.5 mm
Length1.54 mm
Product TypeSMD Fuses
SubcategoryFuses
Width0.85 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.724$2,172.00
Need more?