Reference Only

0438004.WRA

Surface Mount Fuses 4A 32V FAST ACTING FUSE AEC-Q200.

Manufacturer:

Mfr Part:
0438004.WRA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series438A
ProductSurface Mount Ceramic Fuses
Fuse TypeFast Blow
Current Rating4 A
Voltage Rating AC12 VAC
Voltage Rating DC32 VDC
Interrupt Rating50 A, 50 A
Fuse Size / Group0603 (1608 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
PackagingReel
Resistance17.7 mOhms
Height0.508 mm
Length1.575 mm
Product TypeSMD Fuses
SubcategoryFuses
Width0.85 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.691$2,073.00
Need more?