Reference Only

0437004.WRA

Surface Mount Fuses 4A 32V 1206 Fast-Acting AEC-Q200.

Manufacturer:

Mfr Part:
0437004.WRA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series437A
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating4 A
Voltage Rating AC45 VAC
Voltage Rating DC63 VDC
Interrupt Rating50 A, 50 A
Fuse Size / Group1206 (3216 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
PackagingReel
Resistance22 mOhms
Height0.835 mm
Length3.2 mm
Product TypeSMD Fuses
SubcategoryFuses
TypeFast Acting Ceramic Fuse
Width1.63 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.634$1,902.00
Need more?