Reference Only

04351.25KRHF

Surface Mount Fuses 32V 1.25A V/FA HALIDE FREE.

Manufacturer:

Mfr Part:
04351.25KRHF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series435
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating1.25 A
Voltage Rating AC32 VAC
Voltage Rating DC32 VDC
Fuse Size / Group0402 (1005 metric)
PackagingReel
Height0.292 mm
Length0.991 mm
Product TypeSMD Fuses
SubcategoryFuses
Width0.508 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.749$7,490.00
Need more?