Reference Only

0434.680NRP

Surface Mount Fuses 32V .68A VFA Slimline

Manufacturer:

Mfr Part:
0434.680NRP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
Series434
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating680 mA
Voltage Rating AC32 VAC
Voltage Rating DC32 VDC
Interrupt Rating35 A
Fuse Size / Group0603 (1608 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance125 mOhms
Height0.254 mm
Length1.6 mm
Product TypeSMD Fuses
SubcategoryFuses
Width0.813 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?