04153.15DR Littelfuse

04153.15DR

Surface Mount Fuses .

Manufacturer:

Mfr Part:
04153.15DR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
ProductSMD Fuses
Current Rating3.15 A
Voltage Rating AC277 VAC
Fuse Size / GroupNANO2
Length15 mm
Product TypeSMD Fuses
SubcategoryFuses
Width5 mm

Export and Environmental Classification

AttributeDescription
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$2.24$3,360.00
$2.23$6,690.00
Need more?