Reference Only
04000027MR
Surface Mount Fuses .
Datasheet
04000027MR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Surface Mount Fuses | |
| Series | 400PV | |
| Product | Surface Mount Ceramic Fuses | |
| Fuse Type | Medium / Normal Blow | |
| Current Rating | 375 mA | |
| Voltage Rating AC | 86 VAC | |
| Voltage Rating DC | 86 VDC | |
| Interrupt Rating | 10 kA | |
| Fuse Size / Group | 2410 (6125 metric) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Resistance | 310 mOhms | |
| Height | 3 mm | |
| Length | 6.3 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Type | Photovoltaic Fuse | |
| Width | 2.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.76 | $760.00 |
Need more?