Reference Only

03560011Z

Fuse Holder 11 Pole 3AG MTG.

Manufacturer:

Mfr Part:
03560011Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series356
ProductFuse Blocks
Fuse Size / Group3AB, 3AG
TypeLaminated
Mounting StylePanel Mount
Number of Poles11 Pole
Current Rating15 A
Voltage Rating600 VAC/DC
Termination StyleScrew
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8537109899
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$58.67$586.70
$48.89$2,444.50
$46.51$4,651.00
Need more?