Reference Only

03540606ZXGY

Fuse Holder 6 Pole MTG.

Manufacturer:

Mfr Part:
03540606ZXGY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series354
ProductFuse Blocks
Fuse Size / Group3AB, 3AG
TypeLow Profile
Mounting StylePanel Mount
Number of Poles6 Pole
Current Rating20 A
Voltage Rating600 VAC/DC
Termination StyleQuick Connect
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses
TradenameONI-BLOK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.66$466.00
$4.41$1,102.50
$4.03$2,015.00
$3.99$3,990.00
Need more?